Video Amp, 1 CATV SOT115J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGY1032,112

DigiKey Part Number
2156-CGY1032112-NX-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
CGY1032,112
Description
NARROW BAND HIGH POWER AMPLIFIER
Customer Reference
Detailed Description
Video Amp 1 CATV SOT115J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
NXP Semiconductors
Current - Supply
265 mA
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Obsolete
Package / Case
SOT-115J
Applications
CATV
Supplier Device Package
SOT115J
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
833,40125 €267,21 €
Unit Price without VAT:33,40125 €
Unit Price with VAT:39,74749 €