
CGD985HCI,112 | |
|---|---|
DigiKey Part Number | 2156-CGD985HCI112-NX-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | CGD985HCI,112 |
Description | IC AMP POWER SOT115 |
Customer Reference | |
Detailed Description | Video Amp 1 CATV SOT115J |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer NXP Semiconductors | Current - Supply 440 mA |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case SOT-115J |
Applications CATV | Supplier Device Package SOT115J |
| Bulk: | 62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,29167 € | 253,75 € |
| Unit Price without VAT: | 42,29167 € |
|---|---|
| Unit Price with VAT: | 50,32709 € |

