
CG6233AS | |
|---|---|
DigiKey Part Number | 2156-CG6233AS-ND |
Manufacturer | |
Manufacturer Product Number | CG6233AS |
Description | IC CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Clock Generator IC 27MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 27MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 8-SOIC |
Number of Circuits 1 |
| Bulk: | 190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 1,64032 € | 255,89 € |
| Unit Price without VAT: | 1,64032 € |
|---|---|
| Unit Price with VAT: | 1,95198 € |

