Image for CE2F3P-T-AZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE2F3P-T-AZ

DigiKey Part Number
2156-CE2F3P-T-AZ-ND
Manufacturer
Manufacturer Product Number
CE2F3P-T-AZ
Description
TRANS PREBIAS NPN 60V 2A+F2391
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 60 V 2 A 1 W Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Resistors Included
R1 and R2
Resistor - Base (R1)
2.2 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 1A, 5V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
100nA
Power - Max
1 W
Mounting Type
Through Hole
Package / Case
3-SSIP
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2940,87782 €258,08 €
Unit Price without VAT:0,87782 €
Unit Price with VAT:1,04461 €