
CE1F3P-AZ | |
|---|---|
DigiKey Part Number | 2156-CE1F3P-AZ-ND |
Manufacturer | |
Manufacturer Product Number | CE1F3P-AZ |
Description | SMALL SIGNAL BIPOLAR TRANSISTOR |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 70 V 2 A 1 W Through Hole |
Datasheet | Datasheet |
Category | Resistor - Base (R1) 2.2 kOhms |
Manufacturer Renesas Electronics Corporation | Resistor - Emitter Base (R2) 10 kOhms |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 2A, 5V |
Part Status Obsolete | Current - Collector Cutoff (Max) 100nA (ICBO) |
Transistor Type NPN - Pre-Biased | Power - Max 1 W |
Current - Collector (Ic) (Max) 2 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 70 V | Package / Case 3-SSIP |
Resistors Included R1 and R2 |
| Bulk: | 1059 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 382 | 0,67678 € | 258,53 € |
| Unit Price without VAT: | 0,67678 € |
|---|---|
| Unit Price with VAT: | 0,80537 € |

