
CDP6872E | |
|---|---|
DigiKey Part Number | 2156-CDP6872E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP6872E |
Description | IC OSC XTAL 10MHZ 8-DIP |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 10kHz ~ 10MHz 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 7V |
Manufacturer Harris Corporation | Current - Supply 270 µA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Package / Case 8-DIP (0.300", 7.62mm) |
Type Oscillator, Crystal | Supplier Device Package 8-PDIP |
Frequency 10kHz ~ 10MHz | Mounting Type Through Hole |
| Bulk: | 396 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 211 | 1,22507 € | 258,49 € |
| Unit Price without VAT: | 1,22507 € |
|---|---|
| Unit Price with VAT: | 1,45783 € |

