
CDP6818DX | |
|---|---|
DigiKey Part Number | 2156-CDP6818DX-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP6818DX |
Description | IC RTC CLK/CALENDAR 24CERDIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 50B 24-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Time Format HH:MM:SS (12/24 hr) |
Manufacturer Harris Corporation | Date Format YY-MM-DD-dd |
Packaging Bulk | Voltage - Supply 3V ~ 6V |
Part Status Active | Current - Timekeeping (Max) 50µA ~ 3mA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Type Clock/Calendar | Mounting Type Through Hole |
Features Alarm, Leap Year, Square Wave Output | Package / Case 24-CDIP (0.300", 7.62mm) |
Memory Size 50B | Supplier Device Package 24-CERDIP |
| Bulk: | 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,20472 € | 259,37 € |
| Unit Price without VAT: | 7,20472 € |
|---|---|
| Unit Price with VAT: | 8,57362 € |

