
CDP6818D | |
|---|---|
DigiKey Part Number | 2156-CDP6818D-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP6818D |
Description | IC RTC CLK/CALENDAR 24CERDIP |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 50B 24-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Time Format HH:MM:SS (12/24 hr) |
Manufacturer Harris Corporation | Date Format YY-MM-DD-dd |
Packaging Bulk | Voltage - Supply 3V ~ 6V |
Part Status Active | Current - Timekeeping (Max) 50µA ~ 3mA @ 3V ~ 5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Type Clock/Calendar | Mounting Type Through Hole |
Features Alarm, Leap Year, Square Wave Output | Package / Case 24-CDIP (0.300", 7.62mm) |
Memory Size 50B | Supplier Device Package 24-CERDIP |
| Bulk: | 115 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,89091 € | 261,60 € |
| Unit Price without VAT: | 11,89091 € |
|---|---|
| Unit Price with VAT: | 14,15018 € |

