
CDP6805E3D | |
|---|---|
DigiKey Part Number | 2156-CDP6805E3D-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP6805E3D |
Description | IC MPU 40CERDIP |
Customer Reference | |
Detailed Description | CDP6805 Microprocessor IC - 1 Core, 8-Bit 40-CERDIP |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Harris Corporation | Voltage - I/O 3V, 5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Core Processor CDP6805 | Package / Case 40-CDIP (0.600", 15.24mm) |
Number of Cores/Bus Width 1 Core, 8-Bit | Supplier Device Package 40-CERDIP |
RAM Controllers DDR |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,22880 € | 255,72 € |
| Unit Price without VAT: | 10,22880 € |
|---|---|
| Unit Price with VAT: | 12,17227 € |

