
CDP65C51M1 | |
|---|---|
DigiKey Part Number | 2156-CDP65C51M1-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP65C51M1 |
Description | IC ASYNC COMM INTERFC ADT 28SOIC |
Customer Reference | |
Detailed Description | UART IC Channel 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC |
| Bulk: | 1180 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,84000 € | 258,44 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

