
CDP65C51ASM2-96 | |
|---|---|
DigiKey Part Number | 2156-CDP65C51ASM2-96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP65C51ASM2-96 |
Description | IC ASYNC COMM INTERFC ADT 28SSOP |
Customer Reference | |
Detailed Description | UART IC Channel 28-SSOP/QSOP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Harris Corporation | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Packaging Bulk | Supplier Device Package 28-SSOP/QSOP |
Part Status Obsolete |
| Bulk: | 701 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 2,34569 € | 255,68 € |
| Unit Price without VAT: | 2,34569 € |
|---|---|
| Unit Price with VAT: | 2,79137 € |

