
CDP6402D | |
|---|---|
DigiKey Part Number | 2156-CDP6402D-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP6402D |
Description | UNIVERSAL ASYNCHRONOUS RX/TX |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 40-SBDIP |
Datasheet | Datasheet |
Category | With Auto Flow Control No |
Manufacturer Harris Corporation | With IrDA Encoder/Decoder No |
Packaging Bulk | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control No |
Features Printer Port | Mounting Type Through Hole |
Number of Channels 1, UART | Package / Case 40-CDIP (0.600", 15.24mm) |
Data Rate (Max) 400kbps | Supplier Device Package 40-SBDIP |
Voltage - Supply 4V ~ 10.5V |
| Bulk: | 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,00059 € | 255,01 € |
| Unit Price without VAT: | 15,00059 € |
|---|---|
| Unit Price with VAT: | 17,85070 € |

