
CDP1876CE | |
|---|---|
DigiKey Part Number | 2156-CDP1876CE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP1876CE |
Description | IC INTERFACE SYSTEM 40-PDIP |
Customer Reference | |
Detailed Description | Interface System 40-PDIP |
Datasheet | Datasheet |
Category | Type Interface System |
Manufacturer Harris Corporation | Mounting Type Through Hole |
Packaging Bulk | Package / Case 40-DIP (0.600", 15.24mm) |
Part Status Active | Supplier Device Package 40-PDIP |
DigiKey Programmable Not Verified |
| Bulk: | 1540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 13,81944 € | 248,75 € |
| Unit Price without VAT: | 13,81944 € |
|---|---|
| Unit Price with VAT: | 16,44513 € |

