
CDP1866CD | |
|---|---|
DigiKey Part Number | 2156-CDP1866CD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP1866CD |
Description | HIGH RELIABILITY 4 BIT LATCH AND |
Customer Reference | |
Detailed Description | Interface 18-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4V ~ 10.5V |
Manufacturer Harris Corporation | Package / Case 18-DIP (0.300", 7.62mm) |
Packaging Bulk | Supplier Device Package 18-CERDIP |
Part Status Active | Mounting Type Through Hole |
Interface Microprocessor |
| Bulk: | 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,22000 € | 258,30 € |
| Unit Price without VAT: | 17,22000 € |
|---|---|
| Unit Price with VAT: | 20,49180 € |

