
CDP1858D | |
|---|---|
DigiKey Part Number | 2156-CDP1858D-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP1858D |
Description | HIGH RELIABILITY 4 BIT LATCH AND |
Customer Reference | |
Detailed Description | Interface 16-SBDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Interface | Microprocessor | |
Voltage - Supply | 10.5V ~ 11.5V | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-SBDIP | |
Mounting Type | Through Hole |
| Bulk: | 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 33,89000 € | 271,12 € |
| Unit Price without VAT: | 33,89000 € |
|---|---|
| Unit Price with VAT: | 40,32910 € |

