
CDP1858CD | |
|---|---|
DigiKey Part Number | 2156-CDP1858CD-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP1858CD |
Description | HIGH RELIABILITY 4 BIT LATCH AND |
Customer Reference | |
Detailed Description | Interface 16-SBDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 6.5V ~ 7.5V |
Manufacturer Harris Corporation | Package / Case 16-CDIP (0.300", 7.62mm) |
Packaging Bulk | Supplier Device Package 16-SBDIP |
Part Status Active | Mounting Type Through Hole |
Interface Microprocessor |
| Bulk: | 93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,24387 € | 255,56 € |
| Unit Price without VAT: | 8,24387 € |
|---|---|
| Unit Price with VAT: | 9,81021 € |

