
CDP1855E | |
|---|---|
DigiKey Part Number | 2156-CDP1855E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP1855E |
Description | 8-BIT MULTIPLY/DIVIDE UNIT |
Customer Reference | |
Detailed Description | IC 28-PDIP |
Datasheet | Datasheet |
Category | Number of Bits 8 |
Manufacturer Harris Corporation | Mounting Type Through Hole |
Packaging Bulk | Package / Case 28-DIP (0.600", 15.24mm) |
Part Status Active | Supplier Device Package 28-PDIP |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 84,72667 € | 254,18 € |
| Unit Price without VAT: | 84,72667 € |
|---|---|
| Unit Price with VAT: | 100,82474 € |

