
CDP1852E | |
|---|---|
DigiKey Part Number | 2156-CDP1852E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP1852E |
Description | IC XPNDR PARALLEL 24DIP |
Customer Reference | |
Detailed Description | I/O Expander 8 Parallel 24-PDIP |
Datasheet | Datasheet |
Category | Interrupt Output No |
Manufacturer Harris Corporation | Current - Output Source/Sink 6mA |
Packaging Bulk | Voltage - Supply 4V ~ 10.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Number of I/O 8 | Package / Case 24-DIP (0.600", 15.24mm) |
Interface Parallel | Supplier Device Package 24-PDIP |
| Bulk: | 1173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 6,11929 € | 257,01 € |
| Unit Price without VAT: | 6,11929 € |
|---|---|
| Unit Price with VAT: | 7,28196 € |

