
CDP1851CE | |
|---|---|
DigiKey Part Number | 2156-CDP1851CE-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CDP1851CE |
Description | CMOS PROGRAMMABLE I/O INTERFACE |
Customer Reference | |
Detailed Description | I/O Controller Interface 40-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | I/O Controller | |
Interface | CMOS | |
Voltage - Supply | 4V ~ 6.5V | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Supplier Device Package | 40-PDIP | |
Mounting Type | Through Hole |
| Bulk: | 1642 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,77121 € | 256,45 € |
| Unit Price without VAT: | 7,77121 € |
|---|---|
| Unit Price with VAT: | 9,24774 € |

