
CDP1824CD/B | |
|---|---|
DigiKey Part Number | 2156-CDP1824CD/B-ND |
Manufacturer | |
Manufacturer Product Number | CDP1824CD/B |
Description | IC SRAM 256BIT PARALLEL 18CDIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256bit Parallel 710 ns 18-CDIP |
Datasheet | Datasheet |
Category | Memory Organization 32 x 8 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Access Time 710 ns |
Part Status Active | Voltage - Supply 4V ~ 6.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 18-CDIP |
Memory Size | Base Product Number |
| Bulk: | 210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,39000 € | 174,39 € |
| Unit Price without VAT: | 174,39000 € |
|---|---|
| Unit Price with VAT: | 207,52410 € |

