
CDC516DGG | |
|---|---|
DigiKey Part Number | 296-20833-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC516DGG |
Description | IC PLL CLOCK DRIVER 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 125MHz 1 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDC516DGG Models |
Category | Ratio - Input:Output 1:16 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 125MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Clock Driver | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Output LVTTL | Supplier Device Package 48-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 9,90075 € | 792,06 € |
| Unit Price without VAT: | 9,90075 € |
|---|---|
| Unit Price with VAT: | 11,78189 € |

