
CDC2516DGGR | |
|---|---|
DigiKey Part Number | 2156-CDC2516DGGR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CDC2516DGGR |
Description | IC PLL CLOCK DRIVER 48TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 125MHz 1 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:16 | |
Differential - Input:Output | No/No | |
Frequency - Max | 125MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,23778 € | 260,56 € |
| Unit Price without VAT: | 7,23778 € |
|---|---|
| Unit Price with VAT: | 8,61296 € |

