


CDC203DW | |
|---|---|
DigiKey Part Number | 296-6676-5-ND |
Manufacturer | |
Manufacturer Product Number | CDC203DW |
Description | IC INVERTER 6CH 1-INP 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDC203DW Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.1V |
Packaging Tube | Input Logic Level - High 2.1V ~ 2.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.1ns @ 3.3V, 30pF |
Logic Type | Operating Temperature 25°C ~ 70°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 20-SOIC |
Voltage - Supply 3V ~ 3.6V | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Current - Quiescent (Max) 4 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,29870 € | 1.229,87 € |
| Unit Price without VAT: | 12,29870 € |
|---|---|
| Unit Price with VAT: | 14,63545 € |

