
CD82C284-12 | |
|---|---|
DigiKey Part Number | 2156-CD82C284-12-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD82C284-12 |
Description | CLOCK GENERATOR |
Customer Reference | |
Detailed Description | CPU IC 25MHz 1 Output 18-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | CPU | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 25MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-CERDIP |
| Bulk: | 1209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,38400 € | 260,76 € |
| Unit Price without VAT: | 17,38400 € |
|---|---|
| Unit Price with VAT: | 20,68696 € |

