
CD80C88 | |
|---|---|
DigiKey Part Number | 2156-CD80C88-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD80C88 |
Description | IC MPU 5MHZ 40CERDIP |
Customer Reference | |
Detailed Description | 80C88 Microprocessor IC - 1 Core, 16-Bit 5MHz 40-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 80C88 | |
Number of Cores/Bus Width | 1 Core, 16-Bit | |
Speed | 5MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Through Hole | |
Package / Case | 40-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 40-CERDIP | |
Additional Interfaces | - |
| Bulk: | 12844 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,56667 € | 258,80 € |
| Unit Price without VAT: | 21,56667 € |
|---|---|
| Unit Price with VAT: | 25,66434 € |

