
CD74LPT573AM | |
|---|---|
DigiKey Part Number | 2156-CD74LPT573AM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74LPT573AM |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 12ns |
Packaging Bulk | Current - Output High, Low 24mA, 24mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2.7V ~ 3.6V | Base Product Number |
| Bulk: | 1485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 214 | 1,18986 € | 254,63 € |
| Unit Price without VAT: | 1,18986 € |
|---|---|
| Unit Price with VAT: | 1,41593 € |

