Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74LPT245AQM

DigiKey Part Number
2156-CD74LPT245AQM-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD74LPT245AQM
Description
IC TXRX 2.7V/3.6V 20-QSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Harris Corporation
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SSOP (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
20-QSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.924
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1531,66582 €254,87 €
Unit Price without VAT:1,66582 €
Unit Price with VAT:1,98233 €