
CD74LPT16543CSM | |
|---|---|
DigiKey Part Number | 2156-CD74LPT16543CSM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74LPT16543CSM |
Description | IC TXRX 2.7V/3.6V 56-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Harris Corporation | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 56-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 56-SSOP |
Number of Bits per Element 8 | Base Product Number |
Output Type 3-State |
| Bulk: | 3015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | 5,00588 € | 255,30 € |
| Unit Price without VAT: | 5,00588 € |
|---|---|
| Unit Price with VAT: | 5,95700 € |

