
CD74LPT16501AMT | |
|---|---|
DigiKey Part Number | 2156-CD74LPT16501AMT-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74LPT16501AMT |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Bulk: | 3010 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,07063 € | 256,45 € |
| Unit Price without VAT: | 4,07063 € |
|---|---|
| Unit Price with VAT: | 4,84405 € |

