
CD74LPT16374ASM | |
|---|---|
DigiKey Part Number | 2156-CD74LPT16374ASM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74LPT16374ASM |
Description | IC FF DOUBLE 8-BIT 48-SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element 8 Bit 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Output Type | Tri-State | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Bulk: | 595 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,88474 € | 258,21 € |
| Unit Price without VAT: | 1,88474 € |
|---|---|
| Unit Price with VAT: | 2,24284 € |

