
CD74LPT16244ASM | |
|---|---|
DigiKey Part Number | 2156-CD74LPT16244ASM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74LPT16244ASM |
Description | IC BUFF NON-INVERT 3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Bulk: | 5803 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,38211 € | 257,04 € |
| Unit Price without VAT: | 3,38211 € |
|---|---|
| Unit Price with VAT: | 4,02471 € |

