
CD74LPT16240AMT | |
|---|---|
DigiKey Part Number | 2156-CD74LPT16240AMT-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74LPT16240AMT |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Harris Corporation | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
Output Type 3-State |
| Bulk: | 1560 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 2,02278 € | 254,87 € |
| Unit Price without VAT: | 2,02278 € |
|---|---|
| Unit Price with VAT: | 2,40711 € |

