
CD74HCT85E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT85E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT85E |
Description | IC MAG COMPARATOR 4BIT 16-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Harris Corporation | Current - Output High, Low 4mA, 4mA |
Series | Max Propagation Delay @ V, Max CL 40ns @ 4.5V, 50pF |
Packaging Tube | Current - Quiescent (Iq) 8 µA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits 4 | Supplier Device Package 16-PDIP |
Output Active High | Mounting Type Through Hole |
Output Function A<B, A=B, A>B | Base Product Number |
| Tube: | 640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 189 | 1,35132 € | 255,40 € |
| Unit Price without VAT: | 1,35132 € |
|---|---|
| Unit Price with VAT: | 1,60807 € |

