
CD74HCT75E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT75E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT75E |
Description | IC D-TYPE TRANSP 2:2 16-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-PDIP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 11ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 2:2 | Supplier Device Package |
Output Type Differential | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Tube: | 37590 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 267 | 0,95187 € | 254,15 € |
| Unit Price without VAT: | 0,95187 € |
|---|---|
| Unit Price with VAT: | 1,13273 € |

