
CD74HCT7046AM | |
|---|---|
DigiKey Part Number | 2156-CD74HCT7046AM-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT7046AM |
Description | IC PHASE LOCK LOOP 16SOIC |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 38MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Harris Corporation | Differential - Input:Output No/No |
Series | Frequency - Max 38MHz |
Packaging Tube | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Input CMOS | Supplier Device Package 16-SOIC |
Output CMOS | Base Product Number |
Number of Circuits 1 |
| Tube: | 1876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,25316 € | 256,86 € |
| Unit Price without VAT: | 2,25316 € |
|---|---|
| Unit Price with VAT: | 2,68126 € |

