
CD74HCT670E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT670E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT670E |
Description | IC REGISTER FILE 1 X 1:1 16-PDIP |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-PDIP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Harris Corporation | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Type Register File | Supplier Device Package 16-PDIP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 4 |
| Tube: | 15145 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,09594 € | 259,07 € |
| Unit Price without VAT: | 8,09594 € |
|---|---|
| Unit Price with VAT: | 9,63417 € |

