
CD74HCT648EN | |
|---|---|
DigiKey Part Number | 2156-CD74HCT648EN-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT648EN |
Description | IC TXRX 4.5V/5.5V 24-DIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-DIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Harris Corporation | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 24-DIP (0.600", 15.24mm) |
Number of Elements 1 | Supplier Device Package 24-DIP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 2487 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,45636 € | 256,32 € |
| Unit Price without VAT: | 1,45636 € |
|---|---|
| Unit Price with VAT: | 1,73307 € |

