
CD74HCT597M | |
|---|---|
DigiKey Part Number | 2156-CD74HCT597M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT597M |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Harris Corporation | Function Parallel to Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Tube: | 27198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 229 | 1,12227 € | 257,00 € |
| Unit Price without VAT: | 1,12227 € |
|---|---|
| Unit Price with VAT: | 1,33550 € |

