
CD74HCT573E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT573E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT573E |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 35ns |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Tube: | 8367 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 374 | 0,67992 € | 254,29 € |
| Unit Price without VAT: | 0,67992 € |
|---|---|
| Unit Price with VAT: | 0,80910 € |

