
CD74HCT540E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT540E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT540E |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Harris Corporation | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Tube: | 9877 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 306 | 0,83291 € | 254,87 € |
| Unit Price without VAT: | 0,83291 € |
|---|---|
| Unit Price with VAT: | 0,99116 € |

