
CD74HCT4538M | |
|---|---|
DigiKey Part Number | 2156-CD74HCT4538M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT4538M |
Description | IC MMV 2-CIR 23-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 23 ns 16-SOIC |
Datasheet | Datasheet |
Category | Propagation Delay 23 ns |
Manufacturer Harris Corporation | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Tube: | 2067 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 263 | 0,97665 € | 256,86 € |
| Unit Price without VAT: | 0,97665 € |
|---|---|
| Unit Price with VAT: | 1,16221 € |

