
CD74HCT4538E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT4538E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT4538E |
Description | IC MMV 2-CIR 23-NS 16-PDIP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 23 ns 16-PDIP |
Datasheet | Datasheet |
Category | Propagation Delay 23 ns |
Manufacturer Harris Corporation | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5 V ~ 5.5 V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Monostable | Package / Case 16-DIP (0.300", 7.62mm) |
Independent Circuits 2 | Supplier Device Package 16-PDIP |
Schmitt Trigger Input Yes | Base Product Number |
| Tube: | 5709 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 411 | 0,62044 € | 255,00 € |
| Unit Price without VAT: | 0,62044 € |
|---|---|
| Unit Price with VAT: | 0,73832 € |

