
CD74HCT4520M | |
|---|---|
DigiKey Part Number | 2156-CD74HCT4520M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT4520M |
Description | IC BINARY COUNTR DL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 25 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Tube: | 60320 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 274 | 0,94664 € | 259,38 € |
| Unit Price without VAT: | 0,94664 € |
|---|---|
| Unit Price with VAT: | 1,12650 € |

