
CD74HCT4515E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT4515E-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT4515E |
Description | IC DECODER/DEMUX 1X4:16 24-PDIP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-PDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Harris Corporation | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Through Hole |
Type Decoder/Demultiplexer | Package / Case 24-DIP (0.600", 15.24mm) |
Circuit 1 x 4:16 | Supplier Device Package 24-PDIP |
Independent Circuits 1 | Base Product Number |
| Bulk: | 1638 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 1,52131 € | 255,58 € |
| Unit Price without VAT: | 1,52131 € |
|---|---|
| Unit Price with VAT: | 1,81036 € |

