
CD74HCT4511E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT4511E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT4511E |
Description | SEVEN SEGMENT DECODER/DRIVER |
Customer Reference | |
Detailed Description | LED Driver 16-PDIP |
Datasheet | Datasheet |
Category | Digits or Characters 1 Digit |
Manufacturer Harris Corporation | Current - Supply 8 µA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Display Type LED | Package / Case 16-DIP (0.300", 7.62mm) |
Configuration 7 Segment | Supplier Device Package 16-PDIP |
Interface BCD | Base Product Number |
| Tube: | 9467 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 0,67992 € | 254,97 € |
| Unit Price without VAT: | 0,67992 € |
|---|---|
| Unit Price with VAT: | 0,80910 € |

