
CD74HCT4316M | |
|---|---|
DigiKey Part Number | 2156-CD74HCT4316M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT4316M |
Description | IC SW SPST-NOX4 170OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 170Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Harris Corporation | Switch Time (Ton, Toff) (Max) 37ns, 37ns |
Packaging Tube | -3db Bandwidth 200MHz |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 5pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 170Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 335 | 0,76490 € | 256,24 € |
| Unit Price without VAT: | 0,76490 € |
|---|---|
| Unit Price with VAT: | 0,91023 € |

