
CD74HCT4316E | |
|---|---|
DigiKey Part Number | 2156-CD74HCT4316E-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT4316E |
Description | IC SWITCH SPST-NOX4 170OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 170Ohm 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 37ns, 37ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Tube: | 15450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 522 | 0,49916 € | 260,56 € |
| Unit Price without VAT: | 0,49916 € |
|---|---|
| Unit Price with VAT: | 0,59400 € |

