
CD74HCT4094M | |
|---|---|
DigiKey Part Number | 2156-CD74HCT4094M-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | CD74HCT4094M |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Burr Brown | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Bulk: | 932 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 0,91668 € | 256,67 € |
| Unit Price without VAT: | 0,91668 € |
|---|---|
| Unit Price with VAT: | 1,09085 € |

