
CD74HCT4075M96 | |
|---|---|
DigiKey Part Number | 2156-CD74HCT4075M96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT4075M96 |
Description | IC GATE OR 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,16998 € | 257,35 € |
| Unit Price without VAT: | 0,16998 € |
|---|---|
| Unit Price with VAT: | 0,20228 € |

