
CD74HCT4060M | |
|---|---|
DigiKey Part Number | 2156-CD74HCT4060M-HC-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74HCT4060M |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Harris Corporation | Count Rate 30 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 14 | Base Product Number |
| Tube: | 5285 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 274 | 0,92639 € | 253,83 € |
| Unit Price without VAT: | 0,92639 € |
|---|---|
| Unit Price with VAT: | 1,10240 € |

